Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-1EAH02HM3/H

This image is representative of the product range

Get a bulk buy discount

Add 7000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3500 units)*

$626.50

(exc. GST)

$689.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3500 - 3500$0.179$626.50-
7000 +$0.16$560.0010%

*price indicative

RS Stock No.:
274-0785
Mfr. Part No.:
VS-1EAH02HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DFN3820A

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

FRED Pt

Diode Configuration

Single

Rectifier Type

Rectifier Diode

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

32A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

0.97V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

25ns

Length

3.95mm

Width

0.98mm

Standards/Approvals

RoHS

Height

2.18mm

Automotive Standard

AEC-Q101

The Vishay Ultrafast Rectifier has very low profile typical height of 0.88 mm. This rectifier uses for PFC and CRM snubber operation. The wettable flanks allows easy inspection with AOI and no X ray necessary for this rectifier. This rectifier moulding compound meets UL 94 V 0 flammability rating with MSL level 1 with LF maximum peak of 260 degree Celsius.

RoHS compliant

Low power losses

Low leakage current

Low forward voltage drop

Lead free and halogen free

Ideal for automated placement

Each (In a Pack of 25)
$0.365
Each (In a Pack of 20)
$0.64
Each (In a Pack of 25)
$0.472
Each (In a Pack of 20)
$0.495

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy