STMicroelectronics 650 V 10 A Diode 2-Pin PowerFLAT
- RS Stock No.:
- 203-3483
- Mfr. Part No.:
- STPSC10H065DLF
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$12,108.00
(exc. GST)
$13,320.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $4.036 | $12,108.00 |
| 6000 - 9000 | $3.983 | $11,949.00 |
| 12000 + | $3.874 | $11,622.00 |
*price indicative
- RS Stock No.:
- 203-3483
- Mfr. Part No.:
- STPSC10H065DLF
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 85μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 850A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.95V | |
| Maximum Operating Temperature | 175°C | |
| Width | 7.9mm | |
| Standards/Approvals | RoHS | |
| Length | 7.9mm | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 85μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 850A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.95V | ||
Maximum Operating Temperature 175°C | ||
Width 7.9mm | ||
Standards/Approvals RoHS | ||
Length 7.9mm | ||
Height 750μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics SiC diode is an ultra-high performance power Schottky diode, manufactured using a silicon carbide substrate. It has a wide band gap material that allows the design of a Schottky diode structure with a 650 V rating. No recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature, due to the schottky construction.
Less than 1 mm height package
High creep age package
No or negligible reverse recovery
Temperature independent switching behaviour
High forward surge capability
Very low drop forward voltage
Power efficient product
ECOPACK2 compliant component
- RS Stock No. 6247485
- Mfr. Part No. STPS200170TV1
Each
$46.41
- RS Stock No. 2010889P
- Mfr. Part No. STPSC12065D
Each (Supplied in a Tube)
$6.868
- RS Stock No. 2580964P
- Mfr. Part No. IDK10G65C5XTMA2
Each (Supplied on a Reel)
$7.02
- RS Stock No. 2010889
- Mfr. Part No. STPSC12065D
Each (In a Pack of 5)
$6.868
Related links
- STMicroelectronics 650 V 10 A Diode 2-Pin PowerFLAT STPSC10H065DLF
- STMicroelectronics 650 V 8 A Diode 5-Pin PowerFLAT
- STMicroelectronics 650 V 210 A Diode Schottky 5-Pin PowerFLAT
- STMicroelectronics 650 V 6 A Diode 5-Pin PowerFlat HV
- STMicroelectronics 650 V 8 A Diode 5-Pin PowerFLAT STPSC8H065DLF
- STMicroelectronics 650 V 6 A Diode 5-Pin PowerFlat HV STPSC6H065DLF
- STMicroelectronics 650 V 210 A Diode Schottky 5-Pin PowerFLAT STPSC10065DLF
- STMicroelectronics 650 V 10 A Schottky Diode Schottky 2-Pin TO-220AC











