STMicroelectronics 650 V 12 A Diode 2-Pin TO-220AC STPSC12065D
- RS Stock No.:
- 201-0889
- Mfr. Part No.:
- STPSC12065D
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$34.34
(exc. GST)
$37.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $6.868 | $34.34 | - |
| 15 - 20 | $6.696 | $33.48 | 2% |
| 25 + | $6.598 | $32.99 | 3% |
*price indicative
- RS Stock No.:
- 201-0889
- Mfr. Part No.:
- STPSC12065D
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | STPSC12065 | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Forward Voltage Vf | 1.65V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 15.95mm | |
| Height | 4.3mm | |
| Width | 10.98mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series STPSC12065 | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Forward Voltage Vf 1.65V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 15.95mm | ||
Height 4.3mm | ||
Width 10.98mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 650 V 12 A Diode 2-Pin TO-220
- STMicroelectronics 650 V 12 A Diode Schottky 2-Pin TO-220
- STMicroelectronics 650 V 12 A Diode Schottky 2-Pin TO-220 STPSC12065DY
- STMicroelectronics 650 V 12 A Diode 3-Pin D2PAK
- STMicroelectronics 650 V 12 A Diode 3-Pin D2PAK STPSC12065G2-TR
- STMicroelectronics 650 V 22 A Diode Schottky 2-Pin TO-220
- STMicroelectronics 650 V 22 A Diode Schottky 2-Pin TO-220 STPSC4H065DI
- STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065D
