STMicroelectronics 650 V 210 A Diode Schottky 5-Pin PowerFLAT STPSC10065DLF
- RS Stock No.:
- 201-4517
- Mfr. Part No.:
- STPSC10065DLF
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-4517
- Mfr. Part No.:
- STPSC10065DLF
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 210A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 5 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Peak Reverse Current Ir | 900μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.75mm | |
| Diameter | 500μm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 210A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 5 | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Peak Reverse Current Ir 900μA | ||
Maximum Operating Temperature 175°C | ||
Height 15.75mm | ||
Diameter 500μm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
The STMicroelectronics is a 650 V, 10 A power Schottky silicon carbide diode. It is an ultra-high performance power Schottky diode. It is manufactured using a silicon carbide substrate.
High creepage package
No or negligible reverse recovery
Temperature independent switching behaviour
Related links
- STMicroelectronics 650 V 210 A Diode Schottky 5-Pin PowerFLAT
- STMicroelectronics 650 V 8 A Diode 5-Pin PowerFLAT
- STMicroelectronics 650 V 6 A Diode 5-Pin PowerFlat HV
- STMicroelectronics 650 V 8 A Diode 5-Pin PowerFLAT STPSC8H065DLF
- STMicroelectronics 650 V 6 A Diode 5-Pin PowerFlat HV STPSC6H065DLF
- STMicroelectronics 100 V 8 A Diode High Voltage 5-Pin PowerFLAT
- STMicroelectronics 650 V 10 A Diode 2-Pin PowerFLAT
- STMicroelectronics 100 V 8 A Diode High Voltage 5-Pin PowerFLAT STPS8H100DEE-TR
