STMicroelectronics 650 V 10 A Schottky Diode Schottky 2-Pin TO-220AC STPSC10065D
- RS Stock No.:
- 164-6967
- Mfr. Part No.:
- STPSC10065D
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6967
- Mfr. Part No.:
- STPSC10065D
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | STPSC10065 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 900μA | |
| Maximum Forward Voltage Vf | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Height | 15.75mm | |
| Width | 4.6mm | |
| Standards/Approvals | ECOPACK, UL94 V0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series STPSC10065 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 900μA | ||
Maximum Forward Voltage Vf 1.65V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Height 15.75mm | ||
Width 4.6mm | ||
Standards/Approvals ECOPACK, UL94 V0 | ||
Automotive Standard No | ||
The SiC diode is an ultra high performance power Schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 650 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature. Especially suited for use in PFC applications, this ST SiC diode will boost performance in hard switching conditions. Its high forward surge capability ensures good robustness during transient phases
No or negligible reverse recovery
Switching behavior independent of temperature
Dedicated to PFC applications
High forward surge capability
Operating Tj from -40 °C to 175 °C
Related links
- STMicroelectronics 650 V 10 A Schottky Diode Schottky 2-Pin TO-220AC STPSC10065D
- STMicroelectronics 650 V 20 A Schottky Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 650 V 20 A Schottky Diode Schottky 2-Pin TO-220AC STPSC20065DI
- STMicroelectronics 650 V 22 A Diode Schottky 2-Pin TO-220AC
- STMicroelectronics 650 V 22 A Diode Schottky 2-Pin TO-220AC STPSC6H065DI
- STMicroelectronics 650 V 8 A Diode SiC Schottky 2-Pin TO-220AC STPSC8G065D
- STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065D
- STMicroelectronics 650 V 10 A Schottky Diode SiC Schottky 2-Pin TO-220 STPSC10G065DY
