STMicroelectronics 650 V 8 A Diode 5-Pin PowerFLAT STPSC8H065DLF
- RS Stock No.:
- 201-0878
- Mfr. Part No.:
- STPSC8H065DLF
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$10,704.00
(exc. GST)
$11,775.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $3.568 | $10,704.00 | - |
| 15000 + | $3.45 | $10,350.00 | 3% |
*price indicative
- RS Stock No.:
- 201-0878
- Mfr. Part No.:
- STPSC8H065DLF
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | STPSC | |
| Pin Count | 5 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 800A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.95V | |
| Peak Reverse Current Ir | 65μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.9mm | |
| Width | 7.9mm | |
| Standards/Approvals | No | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series STPSC | ||
Pin Count 5 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 800A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.95V | ||
Peak Reverse Current Ir 65μA | ||
Maximum Operating Temperature 175°C | ||
Length 7.9mm | ||
Width 7.9mm | ||
Standards/Approvals No | ||
Height 750μm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 650 V 8 A Diode 5-Pin PowerFLAT STPSC8H065DLF
- STMicroelectronics 650 V 210 A Diode Schottky 5-Pin PowerFLAT
- STMicroelectronics 650 V 6 A Diode 5-Pin PowerFlat HV
- STMicroelectronics 650 V 6 A Diode 5-Pin PowerFlat HV STPSC6H065DLF
- STMicroelectronics 650 V 210 A Diode Schottky 5-Pin PowerFLAT STPSC10065DLF
- STMicroelectronics 100 V 8 A Diode High Voltage 5-Pin PowerFLAT
- STMicroelectronics 650 V 10 A Diode 2-Pin PowerFLAT
- STMicroelectronics 650 V 8 A Diode SiC Schottky 2-Pin TO-220AC STPSC8G065D
