onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-220 FFSP4065BDN-F085

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$592.70

(exc. GST)

$651.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$11.854$592.70-
100 - 150$11.557$577.852%
200 +$11.38$569.003%

*price indicative

RS Stock No.:
195-2620
Mfr. Part No.:
FFSP4065BDN-F085
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Schottky Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

40A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

2x Common Cathode Pair

Series

FFSP

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

882A

Peak Reverse Current Ir

160A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2.4V

Maximum Operating Temperature

175°C

Standards/Approvals

Pb-Free, RoHS

Width

4.7mm

Height

9.4mm

Length

10.67mm

Automotive Standard

AEC-Q101

Silicon Carbide (SiC) Schottky Diode - EliteSiC, 40A, 650V, D2, TO-220-3L Silicon Carbide Schottky Diode, 650 V, 40 A


Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current,temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency,faster operating frequency, increased power density, reduced EMI, and reduced system size & cost.

Max Junction Temperature 175°C

High Surge Current Capacity

Positive Temperature Coefficient

Ease of Paralleling

No Reverse Recovery/No Forward Recovery

These Devices are Pb−Free, Halogen Free/BFR FreeApplications

Automotive HEV−EV Onboard Chargers

Automotive HEV−EV DC−DC Converters

  • RS Stock No. 1952622
  • Mfr. Part No. FFSP4065BDN-F085
Each (In a Pack of 5)
$17.086
  • RS Stock No. 1952622P
  • Mfr. Part No. FFSP4065BDN-F085
Each (Supplied in a Tube)
$17.086
  • RS Stock No. 1952627
  • Mfr. Part No. FFSP2065BDN-F085
Each (In a Tube of 50)
$6.422
  • RS Stock No. 1952628P
  • Mfr. Part No. FFSP2065BDN-F085
Each (Supplied in a Tube)
$11.842

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy