onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-220 FFSP4065BDN-F085
- RS Stock No.:
- 195-2622
- Mfr. Part No.:
- FFSP4065BDN-F085
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$85.43
(exc. GST)
$93.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 555 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $17.086 | $85.43 |
| 15 - 20 | $16.658 | $83.29 |
| 25 + | $16.394 | $81.97 |
*price indicative
- RS Stock No.:
- 195-2622
- Mfr. Part No.:
- FFSP4065BDN-F085
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Series | FFSP | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 160A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 882A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.4V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 9.4mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Width | 4.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration 2x Common Cathode Pair | ||
Series FFSP | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 160A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 882A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.4V | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 9.4mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Width 4.7mm | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 40A, 650V, D2, TO-220-3L Silicon Carbide Schottky Diode, 650 V, 40 A
Related links
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-220
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-247 FFSH4065BDN-F085
- onsemi 650 V 40 A Schottky Diode Schottky 3-Pin TO-247
- onsemi 650 V 40 A Diode 3-Pin TO-247-3LD FFSH4065BDN
- onsemi 650 V 20 A Schottky Diode Schottky 3-Pin TO-220 FFSP2065BDN-F085
- onsemi 650 V 73 A Schottky Diode Schottky 3-Pin D2PAK FFSB3065B-F085
- onsemi 650 V 9.1 A Schottky Diode Schottky 3-Pin DPAK FFSD0665B-F085
- onsemi 650 V 27 A Schottky Diode Schottky 3-Pin D2PAK FFSB1065B-F085
