onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin D2PAK
- RS Stock No.:
- 195-8855
- Mfr. Part No.:
- FFSB0865B-F085
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8855
- Mfr. Part No.:
- FFSB0865B-F085
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10.1A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | EliteSiC | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 56A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 160μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.16mm | |
| Height | 8.69mm | |
| Standards/Approvals | RoHS | |
| Width | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10.1A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series EliteSiC | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 56A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 160μA | ||
Maximum Operating Temperature 175°C | ||
Length 10.16mm | ||
Height 8.69mm | ||
Standards/Approvals RoHS | ||
Width 4.57mm | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8A, 650V, D2, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V
Silicon Carbide (SiC) Schottky Diodes use a completely new technology that provides superior switching performance and higher reliability compared to Silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets Silicon Carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size & cost.
Max Junction Temperature 175 °C
High Surge Current Capacity
Positive Temperature Coefficient
Ease of Paralleling
No Reverse Recovery / No Forward Recovery
PPAP capable
Applications
Automotive HEV-EV Onboard Chargers
Automotive HEV-EV DC-DC Converters
Related links
- onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin D2PAK FFSB0865B-F085
- onsemi 650 V 10.1 A Diode Schottky 3-Pin D2PAK FFSB0865B
- onsemi 650 V 10.1 A Diode Schottky 3-Pin D2PAK
- onsemi 650 V 8 A Schottky Diode Schottky 2-Pin D2PAK
- onsemi 650 V 8 A Schottky Diode Schottky 2-Pin D2PAK FFSB0665B-F085
- onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin TO-220
- onsemi 650 V 10.1 A Schottky Diode Schottky 2-Pin TO-220 FFSP0865B
- onsemi 650 V 73 A Schottky Diode Schottky 3-Pin D2PAK
