onsemi 400 V 3 A Diode Schottky 2-Pin DO-41 1N5404RLG
- RS Stock No.:
- 922-2136
- Mfr. Part No.:
- 1N5404RLG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$38.40
(exc. GST)
$42.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.384 | $38.40 | - |
| 500 + | $0.377 | $37.70 | 1% |
*price indicative
- RS Stock No.:
- 922-2136
- Mfr. Part No.:
- 1N5404RLG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | 1N5404 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series 1N5404 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 400 V 3 A Diode Schottky 2-Pin DO-214AA S3G
- onsemi 400 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 400 V 3 A Diode Recovery 2-Pin DO-201AD
- onsemi 400 V 3 A Diode Recovery 2-Pin DO-201AD 1N5404G
- onsemi 400 V 1 A Diode General Purpose 2-Pin DO-41
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-41
- onsemi 400 V 1 A Fast Rectifiers (Glass Passivated) Fast Recovery 2-Pin DO-41
- onsemi 400 V 1 A Fast Rectifiers (Glass Passivated) Fast Recovery 2-Pin DO-41 RGP10G
