onsemi 400 V 1 A Diode General Purpose 2-Pin Case 59 1N4004RLG

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$270.00

(exc. GST)

$295.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15,000 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.054$270.00-
10000 - 15000$0.053$265.001%
20000 +$0.052$260.003%

*price indicative

RS Stock No.:
184-4116
Mfr. Part No.:
1N4004RLG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Through Hole

Package Type

Case 59

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

1N4004

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

50μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.1V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

2.7mm

Diameter

2.7mm

Width

55.6mm

Height

5.2mm

Automotive Standard

No

COO (Country of Origin):
CN
This standard rectifier is designed for general purpose, low power applications.

Case: Epoxy, Molded

Weight: 0.4 gram (approximately)

Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable

Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds, 1/16 from case

Shipped in plastic bags, 1000 per bag.

Polarity: Cathode Indicated by Polarity Band

Marking: 1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy