Vishay 150 V 3 A Diode Schottky 2-Pin DO-219AB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$564.00

(exc. GST)

$621.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
3000 - 3000$0.188$564.00
6000 - 9000$0.183$549.00
12000 +$0.18$540.00

*price indicative

RS Stock No.:
184-6146
Mfr. Part No.:
V3FM15HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-219AB

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Series

V3X

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

3mA

Maximum Forward Voltage Vf

1.24V

Maximum Operating Temperature

175°C

Height

1.08mm

Length

3.9mm

Width

1.9mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Surface Mount Trench MOS Barrier Schottky Rectifiers

Trench MOS Schottky technology

Low profile package

Ideal for automated placement

APPLICATIONS :

For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy