Vishay 150 V 3 A Diode Schottky 2-Pin DO-219AB V3FM15HM3/H
- RS Stock No.:
- 184-6281
- Mfr. Part No.:
- V3FM15HM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$39.70
(exc. GST)
$43.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 7,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.397 | $39.70 | - |
| 800 - 1400 | $0.387 | $38.70 | 2% |
| 1500 + | $0.381 | $38.10 | 4% |
*price indicative
- RS Stock No.:
- 184-6281
- Mfr. Part No.:
- V3FM15HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | V3X | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Forward Voltage Vf | 1.24V | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Height | 1.08mm | |
| Length | 3.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series V3X | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 3mA | ||
Maximum Forward Voltage Vf 1.24V | ||
Maximum Operating Temperature 175°C | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Height 1.08mm | ||
Length 3.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 150 V 3 A Diode Schottky 2-Pin DO-219AB
- Vishay 150 V 3 A Diode Schottky 2-Pin DO-221AD
- Vishay 150 V 3 A Diode Schottky 2-Pin DO-221AD VSS8D3M15HM3/H
- Vishay 150 V 3 A Diode Schottky 2-Pin DO-221AD VSS8D3M15-M3/H
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-219AB
- Vishay 120 V 3 A Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 3 A Diode Schottky 2-Pin DO-219AB
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-219AB V3F6HM3/H
