Vishay 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP (DO-220AA) V2PM15LHM3/H
- RS Stock No.:
- 231-5408
- Mfr. Part No.:
- V2PM15LHM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save $375.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$738.00
(exc. GST)
$813.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.246 | $738.00 | - |
| 15000 + | $0.221 | $663.00 | $375.00 |
*price indicative
- RS Stock No.:
- 231-5408
- Mfr. Part No.:
- V2PM15LHM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMP (DO-220AA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Series | V2 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.18mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMP (DO-220AA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Series V2 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Width 2.18mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 4mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2331040
- Mfr. Part No. V2P6XHM3/H
- RS Stock No. 2331039
- Mfr. Part No. V2P6XHM3/H
- RS Stock No. 2331045
- Mfr. Part No. V2PM12LHM3/H
- RS Stock No. 2331036
- Mfr. Part No. V2P22LHM3/H
Related links
- Vishay 150 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2PM15LHM3/H
- Vishay 150 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 150 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP V3PM15HM3/H
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AD
- Vishay 150 V 3 A Diode Schottky 2-Pin DO-221AD
- Vishay 45 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 60 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 60 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP







