Vishay 100 V 3 A Diode Schottky 2-Pin DO-219AB
- RS Stock No.:
- 184-6143
- Mfr. Part No.:
- V3FM10HM3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-6143
- Mfr. Part No.:
- V3FM10HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | V3X | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Peak Reverse Current Ir | 3mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 830mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.9mm | |
| Height | 1.08mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series V3X | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Peak Reverse Current Ir 3mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 830mV | ||
Maximum Operating Temperature 175°C | ||
Length 3.9mm | ||
Height 1.08mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Surface Mount Trench MOS Barrier Schottky Rectifiers
Trench MOS Schottky technology
Low profile package
Ideal for automated placement
APPLICATIONS :
For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications
Related links
- Vishay 100 V 3 A Diode Schottky 2-Pin DO-219AB V3FM10HM3/H
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB SS1FH10-M3/H
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB SS2FH10-M3/H
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-219AB V1FM10HM3/H
