Vishay 60 V 3 A Diode Schottky 2-Pin DO-219AB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-6141
Mfr. Part No.:
V3F6HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-219AB

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

V3X

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

15mA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Maximum Forward Voltage Vf

620mV

Maximum Operating Temperature

150°C

Height

1.08mm

Standards/Approvals

No

Width

1.9mm

Length

3.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Surface Mount Trench MOS Barrier Schottky Rectifiers

Trench MOS Schottky technology

Low profile package

Ideal for automated placement

APPLICATIONS :

For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy