Vishay 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB SS1FH10-M3/H
- RS Stock No.:
- 180-8009
- Mfr. Part No.:
- SS1FH10-M3/H
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 18,525 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.498 | $12.45 | - |
| 750 - 1475 | $0.49 | $12.25 | $6.00 |
| 1500 + | $0.478 | $11.95 | $30.00 |
*price indicative
- RS Stock No.:
- 180-8009
- Mfr. Part No.:
- SS1FH10-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SS1FH10 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Reverse Current Ir | 160μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 3.9mm | |
| Height | 1.08mm | |
| Width | 1.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SS1FH10 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Reverse Current Ir 160μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 3.9mm | ||
Height 1.08mm | ||
Width 1.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Schottky Rectifier
Features and Benefits
Applications
Certifications
Related links
- Vishay 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB SS2FH10-M3/H
- Vishay 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB V1F22HM3/H
- Vishay 1200 V 1 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212HM3/I
- Vishay 1200 V 2 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212-M3/I
- Vishay 1200 V 1 A Rectifier & Schottky Diode 2-Pin DO-219AB VS-E7FX0112-M3/I
