Vishay 100 V 2 A Diode Schottky 2-Pin DO-219AB V2FM10HM3/H

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$462.00

(exc. GST)

$507.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.154$462.00-
6000 - 9000$0.15$450.002%
12000 +$0.148$444.003%

*price indicative

RS Stock No.:
184-6137
Mfr. Part No.:
V2FM10HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-219AB

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

V2X

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

2mA

Maximum Forward Voltage Vf

830mV

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.9mm

Height

1.08mm

Length

3.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Surface Mount Trench MOS Barrier Schottky Rectifiers

Trench MOS Schottky technology

Low profile package

Ideal for automated placement

APPLICATIONS :

For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications

  • RS Stock No. 1846258
  • Mfr. Part No. V2FM10HM3/H
Each (In a Pack of 100)
$0.272
  • RS Stock No. 1846242
  • Mfr. Part No. V1FM10HM3/H
Each (In a Pack of 100)
$0.259
  • RS Stock No. 2190286
  • Mfr. Part No. V2F22HM3/H
Each (In a Pack of 50)
$0.588
  • RS Stock No. 9190714
  • Mfr. Part No. SS2PH10HM3_A/H
Each (On a Reel of 3000)
$0.256

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy