Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB SS2FH10-M3/H
- RS Stock No.:
- 180-8058
- Mfr. Part No.:
- SS2FH10-M3/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$24.35
(exc. GST)
$26.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 950 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.487 | $24.35 |
| 750 - 1450 | $0.479 | $23.95 |
| 1500 + | $0.467 | $23.35 |
*price indicative
- RS Stock No.:
- 180-8058
- Mfr. Part No.:
- SS2FH10-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 860mV | |
| Peak Reverse Current Ir | 160μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, RoHS, UL 94 V-0 | |
| Width | 2.9mm | |
| Length | 3.9mm | |
| Diameter | 13in | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 860mV | ||
Peak Reverse Current Ir 160μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, RoHS, UL 94 V-0 | ||
Width 2.9mm | ||
Length 3.9mm | ||
Diameter 13in | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB SS1FH10-M3/H
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2PM10LHM3/H
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA
- Vishay 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 1200 V 2 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212-M3/I
