Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB SS2FH10-M3/H
- RS Stock No.:
- 180-7409
- Mfr. Part No.:
- SS2FH10-M3/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$531.00
(exc. GST)
$585.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.177 | $531.00 |
| 6000 - 9000 | $0.172 | $516.00 |
| 12000 + | $0.169 | $507.00 |
*price indicative
- RS Stock No.:
- 180-7409
- Mfr. Part No.:
- SS2FH10-M3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 160μA | |
| Maximum Forward Voltage Vf | 860mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.9mm | |
| Diameter | 13in | |
| Standards/Approvals | AEC-Q101, RoHS, UL 94 V-0 | |
| Width | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 160μA | ||
Maximum Forward Voltage Vf 860mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Length 3.9mm | ||
Diameter 13in | ||
Standards/Approvals AEC-Q101, RoHS, UL 94 V-0 | ||
Width 2.9mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB SS2FH10-M3/H
- Vishay 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB SS1FH10-M3/H
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 3 A Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA
