Vishay 100 V 2 A Diode Schottky 2-Pin SMP SS2PH10HM3_A/H

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$768.00

(exc. GST)

$846.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
3000 - 12000$0.256$768.00
15000 +$0.247$741.00

*price indicative

RS Stock No.:
919-0714
Mfr. Part No.:
SS2PH10HM3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

SMP

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

SS2PH10

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

620mV

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

1μA

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

2.18mm

Length

3.61mm

Height

1.15mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


  • RS Stock No. 7103737
  • Mfr. Part No. SS2PH10HM3_A/H
Each (In a Pack of 10)
$0.71
  • RS Stock No. 7103737P
  • Mfr. Part No. SS2PH10HM3_A/H
Each (Supplied on a Reel)
$0.71
  • RS Stock No. 1846258
  • Mfr. Part No. V2FM10HM3/H
Each (In a Pack of 100)
$0.272
  • RS Stock No. 1846242
  • Mfr. Part No. V1FM10HM3/H
Each (In a Pack of 100)
$0.259

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy