Vishay 120 V 2 A Diode Schottky 2-Pin DO-219AB V2FM12HM3/H
- RS Stock No.:
- 184-6261
- Mfr. Part No.:
- V2FM12HM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$26.20
(exc. GST)
$28.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.262 | $26.20 | - |
| 800 - 1400 | $0.255 | $25.50 | 2% |
| 1500 + | $0.251 | $25.10 | 4% |
*price indicative
- RS Stock No.:
- 184-6261
- Mfr. Part No.:
- V2FM12HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Series | V2X | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 2mA | |
| Maximum Forward Voltage Vf | 960mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.09mm | |
| Length | 3.9mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Series V2X | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 2mA | ||
Maximum Forward Voltage Vf 960mV | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 175°C | ||
Height 1.09mm | ||
Length 3.9mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2190286
- Mfr. Part No. V2F22HM3/H
- RS Stock No. 2190288
- Mfr. Part No. V2F22-M3/H
- RS Stock No. 1846242
- Mfr. Part No. V1FM10HM3/H
- RS Stock No. 1846278
- Mfr. Part No. V3FM12HM3/H
Related links
- Vishay 120 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 120 V 3 A Diode Schottky 2-Pin DO-219AB
- Vishay 120 V 1 A Diode Schottky 2-Pin DO-219AB
- Vishay 120 V 3 A Diode Schottky 2-Pin DO-219AB V3FM12HM3/H
- Vishay 120 V 1 A Diode Schottky 2-Pin DO-219AB V1FM12HM3/H
- Vishay 120 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 120 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP V2PM12LHM3/H
- Vishay 120 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP












