Vishay 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- RS Stock No.:
- 219-0275
- Mfr. Part No.:
- V1F22HM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$459.00
(exc. GST)
$504.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.153 | $459.00 | - |
| 15000 + | $0.137 | $411.00 | 10% |
*price indicative
- RS Stock No.:
- 219-0275
- Mfr. Part No.:
- V1F22HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | V1X | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 1.5mA | |
| Maximum Forward Voltage Vf | 880mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.08mm | |
| Length | 3.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series V1X | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 1.5mA | ||
Maximum Forward Voltage Vf 880mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Height 1.08mm | ||
Length 3.9mm | ||
Standards/Approvals RoHS | ||
Width 1.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2190276P
- Mfr. Part No. V1F22HM3/H
- RS Stock No. 2190279P
- Mfr. Part No. V1F22-M3/H
- RS Stock No. 2190276
- Mfr. Part No. V1F22HM3/H
- RS Stock No. 2190277
- Mfr. Part No. V1F22-M3/H
Related links
- Vishay 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB V1F22HM3/H
- Vishay 200 V 1 A Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SMP
- Vishay 200 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A









