Vishay 800 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-201AD 1N5407-E3/54

This image is representative of the product range

Get a bulk buy discount

Add 350 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$33.07

(exc. GST)

$36.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,200 unit(s) shipping from 09 November 2026
  • Plus 3,075 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 325$1.323$33.08-
350 - 675$1.30$32.501%
700 +$1.278$31.953%

*price indicative

Packaging Options:
RS Stock No.:
180-8751
Mfr. Part No.:
1N5407-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Rectifier & Schottky Diode

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

800V

Series

1N54

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

50°C

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

JESD 201 Class 1A, JESD 22-B102, JESD 22-B106, J-STD-002, RoHS, UL 94 V-0

Length

1in

Diameter

4.8mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay Rectifier


The Vishay DO-201AD package through-hole mount general purpose plastic rectifier is the latest device with a repetitive reverse voltage of 800VDC and a forward current rating of 3A.

Features and Benefits


• High forward surge capability

• High forward surge capability

• Lead (Pb) free component

• Lead (Pb) free component

• Low forward voltage drop

• Low forward voltage drop

• Low leakage current

• Low leakage current

• Operating junction temperature ranges between -50°C and 150°C

• Operating junction temperature ranges between -50°C and 150°C

• Solder dip 275°C maximum 10s

• Solder dip 275°C maximum 10s

Applications


• Converters and inverters

• Polarity protection

• Power supplies

• Freewheeling diode

Certifications


• E 3

• JESD 22-B106

Each (Supplied on a Reel)
$1.323
Each (On a Reel of 1400)
$0.52
  • RS Stock No. 9026565P
  • Mfr. Part No. 1N5405-E3/54
Each (Supplied as a Tape)
$1.185
  • RS Stock No. 6289502
  • Mfr. Part No. 1N5408-E3/54
Each (In a Pack of 10)
$1.329

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy