Vishay 800 V 3 A Diode General Purpose 2-Pin DO-214AB RS3K-E3/57T

This image is representative of the product range

Get a bulk buy discount

Add 220 more to save -

View bulk pricing options

Subtotal (1 pack of 20 units)*

$17.06

(exc. GST)

$18.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 200$0.853$17.06-
220 - 400$0.851$17.02-
420 +$0.846$16.92-

*price indicative

Packaging Options:
RS Stock No.:
700-1215
Mfr. Part No.:
RS3K-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

800V

Diode Configuration

Single

Series

RS3K

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

500ns

Width

6.22mm

Length

7.11mm

Height

2.42mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy