Vishay 1.2 kV 1 A Rectifier & Schottky Diode 2-Pin DO-219AB VS-E7FX0112-M3/I
- RS Stock No.:
- 277-508
- Mfr. Part No.:
- VS-E7FX0112-M3/I
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 50)
$27.75
(exc. GST)
$30.52
(inc. GST)
- RS Stock No.:
- 277-508
- Mfr. Part No.:
- VS-E7FX0112-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 14A | |
| Maximum Forward Voltage Vf | 2.3V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series eSMP | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 14A | ||
Maximum Forward Voltage Vf 2.3V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- RS Stock No. 0277509
- Mfr. Part No. VS-E7FX0112-M3/I
- RS Stock No. 0277509P
- Mfr. Part No. VS-E7FX0112-M3/I
- RS Stock No. 0277507P
- Mfr. Part No. VS-E7FX0112HM3/I
- RS Stock No. 0277507
- Mfr. Part No. VS-E7FX0112HM3/I
Related links
- Vishay 1200 V 1 A Rectifier & Schottky Diode 2-Pin DO-219AB VS-E7FX0112-M3/I
- Vishay 1200 V 1 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212HM3/I
- Vishay 1200 V 1 A Rectifier & Schottky Diode FRED 2-Pin DO-219AB VS-E7FX0112HM3/I
- Vishay 1200 V 2 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DO-219AB VS-E7FX0212-M3/I
- Vishay 1200 V 30 A Rectifier & Schottky Diode Surface Mount High Voltage Rectifier 2-Pin DO-218AB SE30124-M3/I
- Vishay 200 V 1 A Diode Hyperfast 2-Pin DO-219AB
- Vishay 200 V 1 A Diode Hyperfast 2-Pin DO-219AB VS-1EFH02-M3/I
- Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-219AB











