Vishay 45 V 16 A Diode Schottky 2-Pin TO-220AC MBR1645-E3/45
- RS Stock No.:
- 178-0866
- Mfr. Part No.:
- MBR1645-E3/45
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-0866
- Mfr. Part No.:
- MBR1645-E3/45
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 750mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Height | 9.02mm | |
| Length | 10.66mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 750mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Height 9.02mm | ||
Length 10.66mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 16A to 25A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 8130774
- Mfr. Part No. MBR1045-E3/45
Each (In a Pack of 10)
$1.222
- RS Stock No. 7620178
- Mfr. Part No. VT2045BP-M3/4W
Each
$3.33
- RS Stock No. 6296730
- Mfr. Part No. MBR1660-E3/45
Each
$4.50
- RS Stock No. 7000870P
- Mfr. Part No. MBR1060-E3/45
Each (Supplied in a Tube)
$1.854
Related links
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220 MBRF1645-E3/45
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBR1045-E3/45
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220 MBRF1045-E3/45
- Vishay 45 V 30 A Diode Schottky 3-Pin TO-220 MBR2535CT-E3/45
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK MBRB2045CT-E3/45
- Vishay 45 V 40 A Diode Switching 3-Pin TO-247 MBR4045PT-E3/45
- Vishay 60 V 16 A Diode Schottky 2-Pin TO-220 MBR1660-E3/45











