Vishay 45 V 30 A Diode Schottky 3-Pin TO-220AB MBR2535CT-E3/45
- RS Stock No.:
- 903-2514
- Mfr. Part No.:
- MBR2535CT-E3/45
- Brand:
- Vishay
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$49.90
(exc. GST)
$54.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 75 | $1.996 | $49.90 | - |
| 100 - 225 | $1.936 | $48.40 | 3% |
| 250 - 475 | $1.876 | $46.90 | 6% |
| 500 - 975 | $1.837 | $45.93 | 7% |
| 1000 + | $1.797 | $44.93 | 9% |
*price indicative
- RS Stock No.:
- 903-2514
- Mfr. Part No.:
- MBR2535CT-E3/45
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 820mV | |
| Peak Reverse Current Ir | 40mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.1kA | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.25mm | |
| Length | 10.51mm | |
| Standards/Approvals | No | |
| Width | 4.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 820mV | ||
Peak Reverse Current Ir 40mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.1kA | ||
Maximum Operating Temperature 150°C | ||
Height 15.25mm | ||
Length 10.51mm | ||
Standards/Approvals No | ||
Width 4.65mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 30A to 40A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK MBRB2045CT-E3/45
- Vishay 45 V 30 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 30 A Diode Schottky 2-Pin TO-220 VT3045BP-M3/4W
- Vishay 45 V 30 A Diode Schottky 8-Pin FPAK
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 30 A Diode Schottky 8-Pin FPAK V30K45HM3/H
- Vishay 45 V 30 A Diode Schottky 8-Pin FPAK V30KM45-M3/H
- Vishay 45 V 30 A Diode Schottky 8-Pin FPAK V30KM45HM3/H
