Vishay 45 V 10 A Diode Schottky 2-Pin TO-220AC

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$12.22

(exc. GST)

$13.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
  • Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.222$12.22

*price indicative

RS Stock No.:
813-0774
Mfr. Part No.:
MBR1045-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Series

MBR10xx

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Forward Voltage Vf

570mV

Peak Reverse Current Ir

15mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

10.54mm

Height

15.32mm

Width

4.7mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy