- RS Stock No.:
- 211-2285
- Mfr. Part No.:
- DF2EA16
- Brand:
- Schneider Electric
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$21.609
(exc. GST)
$23.77
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $21.609 | $216.09 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2285
- Mfr. Part No.:
- DF2EA16
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Schneider Electric TeSys GS Series NFC cartridge fuse, this cartridge fuse is aM type fuses which are designed to withstand high current peaks of a very short duration. They must be combined with a thermal overload relay coupled with a contactor. This cartridge fuse consist 500 VAC voltage with 6 A current.
To protect electrical circuits and appliances
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | 14 x 51mm |
Fuse Speed | T |
Voltage Rating | 500V |
Body Material | Ceramic |
Better World Verification | Green Premium |
Better World Product | Yes |
Fuse Standard | NFC |