Vishay 200 V 30 A Diode General Purpose 3-Pin TO-247AD FEP30DP-E3/45
- RS Stock No.:
- 178-0809
- Mfr. Part No.:
- FEP30DP-E3/45
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 178-0809
- Mfr. Part No.:
- FEP30DP-E3/45
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Maximum Continuous Forward Current (If) | 30 A | |
| Product Type | Diode | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Package Type | TO-247AD | |
| Automotive Standard | No | |
| Diode Configuration | Common Cathode | |
| Height | 21.3 mm | |
| Length | 16.4 mm | |
| Maximum Forward Voltage (Vf) | 950 mV | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole, Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 300 A | |
| Peak Reverse Current (Ir) | 10 μA | |
| Peak Reverse Recovery Time (trr) | 35 ns | |
| Series | FEP30xP-E3 | |
| Standards/Approvals | No | |
| Width | 5.16 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Maximum Continuous Forward Current (If) 30 A | ||
Product Type Diode | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Package Type TO-247AD | ||
Automotive Standard No | ||
Diode Configuration Common Cathode | ||
Height 21.3 mm | ||
Length 16.4 mm | ||
Maximum Forward Voltage (Vf) 950 mV | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole, Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 300 A | ||
Peak Reverse Current (Ir) 10 μA | ||
Peak Reverse Recovery Time (trr) 35 ns | ||
Series FEP30xP-E3 | ||
Standards/Approvals No | ||
Width 5.16 mm | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 30 A Diode Switching 3-Pin TO-247AD FEP30DP-E3/45
- Vishay 200 V 16 A Diode Switching 3-Pin TO-220 FEP16DT-E3/45
- Vishay 40V 30A 3-Pin TO-247AD SBL3040PT-E3/45
- Vishay 200 V 10 A Diode General Purpose 3-Pin TO-220AB UG10DCT-E3/45
- Vishay 200 V 16 A Diode General Purpose 2-Pin TO-220AC FES16DT-E3/45
- Vishay 200 V 10 A Diode Fast Recovery 3-Pin TO-220 BYQ28E-200-E3/45
- Vishay 200 V 8 A Diode Fast Recovery 2-Pin TO-220 BYW29-200-E3/45
- Vishay 200 V 18 A Ultrafast Rectifier General Purpose 3-Pin TO-220F BYVF32-200-E3/45
