Vishay 200 V 10 A Diode General Purpose 3-Pin TO-220AB BYQ28E-200-E3/45
- RS Stock No.:
- 145-1695
- Mfr. Part No.:
- BYQ28E-200-E3/45
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 145-1695
- Mfr. Part No.:
- BYQ28E-200-E3/45
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | BYQ28E-xxx | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 55A | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Height | 15.32mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Length | 10.54mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series BYQ28E-xxx | ||
Diode Configuration Common Cathode | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 55A | ||
Peak Reverse Current Ir 200μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Height 15.32mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Length 10.54mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 10 A Diode Fast Recovery 3-Pin TO-220
- Vishay 200 V 8 A Diode Fast Recovery 2-Pin TO-220
- Vishay 200 V 8 A Diode Fast Recovery 2-Pin TO-220 BYW29-200-E3/45
- Vishay 200 V 6 A Diode Fast Recovery 3-Pin TO-277 VS-6CSH02HM3/86A
- Vishay 200 V 6 A Diode Fast Recovery 3-Pin TO-277
- Vishay 200 V 4 A Diode Fast Recovery 3-Pin TO-277
- Vishay 200 V 4 A Diode Fast Recovery 3-Pin TO-277 VS-4CSH02-M3/86A
- onsemi 200 V 10 A Diode Fast Recovery 3-Pin DPAK FFD10UP20S
