RS PRO CR1225 Button Battery, 3 V, 12.5 mm Diameter, 5 Pack
- RS Stock No.:
- 183-4297
- Distrelec Article No.:
- 304-24-380
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.41
(exc. GST)
$15.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,165 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.882 | $14.41 |
| 25 + | $2.37 | $11.85 |
*price indicative
- RS Stock No.:
- 183-4297
- Distrelec Article No.:
- 304-24-380
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Size | CR1225 | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 50mAh | |
| Diameter | 12.5mm | |
| Number of Batteries | 5 | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Weight | 900mg | |
| Series | RS PRO | |
| IEC Code | CR1225 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Size CR1225 | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 50mAh | ||
Diameter 12.5mm | ||
Number of Batteries 5 | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Weight 900mg | ||
Series RS PRO | ||
IEC Code CR1225 | ||
- COO (Country of Origin):
- CN
RS PRO Button Battery, 3 V, 12.5 mm Diameter
These round, size CR1225 lithium manganese dioxide button batteries from RS PRO are used to power small items such as watches, calculators and remote controls. They hold a stable voltage throughout their lifespan and are corrosion-resistant for long-lasting and reliable use.
Each small unit has a low self-discharge rate of only 3% per year. This gives them a long shelf life, meaning you can store them unused for extended periods without risking them losing charge. For best results, you should store each battery in its packaging and keep it away from heat sources and sunlight.
The RS PRO range of lithium coin batteries has passed UL (Underwriter Laboratories) testing, so each battery is certified as safe to use. The batteries are sold in packs of five and are RoHS (Restriction of Hazardous Substances) compliant, meaning they contain minimal levels of harmful materials.
Features and Benefits
• Capacity of 50 mAh
• Size CR1225
• Dimensions of 12.5 mm x 2.5 mm
• Nominal voltage of 3 V
• Operating temperature range of -20°C to +60°C
• Maximum continuous discharge current of 2 mA
• Standard terminal type
• Pack of five
Related links
- RS PRO Button Battery 12.5 mm Diameter, 5 Pack
- RS PRO Button Battery 16 mm Diameter, 5 Pack
- RS PRO Button Battery 24.5 mm Diameter, 5 Pack
- RS PRO Button Battery 20 mm Diameter, 5 Pack
- Panasonic Button Battery 12.5 mm Diameter
- Varta CR1225 Coin Battery 12.5 mm Diameter
- Varta CR1220 Coin Battery 12.5 mm Diameter
- RS PRO Button Battery 11.6 mm Diameter, 5 Pack
