Vishay 30 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ03FN-M3

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $2.24

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.44

(exc. GST)

$16.99

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 45 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 15$3.088$15.44-
20 - 35$2.976$14.88$2.24
40 +$2.89$14.45$7.92

*price indicative

Packaging Options:
RS Stock No.:
650-3066
Mfr. Part No.:
VS-12CWQ03FN-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

3mA

Peak Non-Repetitive Forward Surge Current Ifsm

320A

Maximum Forward Voltage Vf

550mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.22mm

Diameter

6.73mm

Length

6.73mm

Height

2.39mm

Automotive Standard

No

High-Performance Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy