Vishay 100 V 7 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 178-0900
- Mfr. Part No.:
- VS-6CWQ10FN-M3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 75 units)*
$66.30
(exc. GST)
$72.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5,025 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 300 | $0.884 | $66.30 |
| 375 + | $0.795 | $59.63 |
*price indicative
- RS Stock No.:
- 178-0900
- Mfr. Part No.:
- VS-6CWQ10FN-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 7A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | VS-6 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 440A | |
| Peak Reverse Current Ir | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 630mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Diameter | 2.39mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 7A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series VS-6 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 440A | ||
Peak Reverse Current Ir 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 630mV | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Diameter 2.39mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Automotive Standard No | ||
High-Performance Schottky Diodes, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ10FN-M3
- Vishay 100 V 5.5 A Schottky Rectifier Schottky 3-Pin DPAK
- Vishay 100 V 5.5 A Schottky Rectifier Schottky 3-Pin DPAK VS-50WQ10FN-M3
- Vishay 100 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ10FN-M3
- Vishay 60 V 7 A Diode Schottky 3-Pin DPAK
- Vishay 40 V 7 A Diode Schottky 3-Pin DPAK
- Vishay 100 V 12 A Diode Schottky 3-Pin DPAK
- Vishay 60 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ06FN-M3
