Vishay 40 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ04FN-M3
- RS Stock No.:
- 650-3252
- Mfr. Part No.:
- VS-6CWQ04FN-M3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.28
(exc. GST)
$15.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 490 unit(s) shipping from 09 November 2026
- Final 1,195 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $2.856 | $14.28 | - |
| 750 - 1495 | $2.79 | $13.95 | 2% |
| 1500 + | $2.76 | $13.80 | 3% |
*price indicative
- RS Stock No.:
- 650-3252
- Mfr. Part No.:
- VS-6CWQ04FN-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 7A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | Q | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Maximum Forward Voltage Vf | 670mV | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 2mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.39mm | |
| Diameter | 6.85mm | |
| Standards/Approvals | RoHS Directive 2002/95/EC | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 7A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series Q | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Maximum Forward Voltage Vf 670mV | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 2mA | ||
Maximum Operating Temperature 150°C | ||
Height 2.39mm | ||
Diameter 6.85mm | ||
Standards/Approvals RoHS Directive 2002/95/EC | ||
Length 6.73mm | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
High-Performance Schottky Diodes, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 7 A Diode Schottky 3-Pin DPAK
- Vishay 40 V 5.5 A Diode Schottky 3-Pin DPAK
- Vishay 40 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ04FN-M3
- Vishay 40 V 5.5 A Diode Schottky 3-Pin DPAK VS-50WQ04FN-M3
- Vishay 60 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ06FN-M3
- Vishay 100 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ10FN-M3
- Vishay 40 V 12 A Diode Schottky 3-Pin DPAK
- Vishay 100 V 7 A Diode Schottky 3-Pin DPAK
