Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC B140-E3/61T

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-6269
Mfr. Part No.:
B140-E3/61T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

B140

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

520mV

Peak Reverse Current Ir

6mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Length

4.5mm

Height

2.09mm

Standards/Approvals

No

Width

2.79mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


  • RS Stock No. 8151119
  • Mfr. Part No. B140-E3/61T
Each (In a Pack of 100)
$0.226
  • RS Stock No. 8151119P
  • Mfr. Part No. B140-E3/61T
Each (Supplied on a Reel)
$0.226
  • RS Stock No. 7000886P
  • Mfr. Part No. VS-MBRA140-M3/5AT
Each (Supplied on a Reel)
$0.538
  • RS Stock No. 7003813
  • Mfr. Part No. B340A-E3/61T
Each (In a Pack of 20)
$0.588

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy