Vishay 30 V 3 A Diode Schottky 2-Pin DO-214AC SSA33L-E3/61T
- RS Stock No.:
- 918-9622
- Mfr. Part No.:
- SSA33L-E3/61T
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$657.00
(exc. GST)
$723.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10,800 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 7200 | $0.365 | $657.00 |
| 9000 + | $0.353 | $635.40 |
*price indicative
- RS Stock No.:
- 918-9622
- Mfr. Part No.:
- SSA33L-E3/61T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | SSA33L | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Forward Voltage Vf | 450mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series SSA33L | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 500μA | ||
Maximum Forward Voltage Vf 450mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
- RS Stock No. 7000981
- Mfr. Part No. SSA33L-E3/61T
Each (In a Pack of 20)
$0.695
- RS Stock No. 7000981P
- Mfr. Part No. SSA33L-E3/61T
Each (Supplied as a Tape)
$0.695
- RS Stock No. 9189723
- Mfr. Part No. B340A-E3/61T
Each (On a Reel of 1800)
$0.246
- RS Stock No. 0265319P
- Mfr. Part No. RSX301L-30DDTE25
Each (Supplied on a Reel)
$1.276
Related links
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-214AC SSA33L-E3/61T
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- Vishay 30 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AC
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC B130-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 20 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 90 V 1 A Diode Schottky 2-Pin DO-214AC









