Vishay 50 V 1 A Diode General Purpose 2-Pin DO-214AC S1A-E3/61T
- RS Stock No.:
- 165-2885
- Mfr. Part No.:
- S1A-E3/61T
- Brand:
- Vishay
This image is representative of the product range
Add 9000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$133.20
(exc. GST)
$145.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 7200 | $0.074 | $133.20 | - |
| 9000 + | $0.071 | $127.80 | 4% |
*price indicative
- RS Stock No.:
- 165-2885
- Mfr. Part No.:
- S1A-E3/61T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 1.8μs | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.29mm | |
| Length | 4.5mm | |
| Width | 2.79mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 1.8μs | ||
Maximum Operating Temperature 150°C | ||
Height 2.29mm | ||
Length 4.5mm | ||
Width 2.79mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1A up to 450V
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 7001230P
- Mfr. Part No. S1A-E3/61T
- RS Stock No. 7001230
- Mfr. Part No. S1A-E3/61T
- RS Stock No. 9189654
- Mfr. Part No. S1B-E3/61T
- RS Stock No. 6292312P
- Mfr. Part No. ES1A-E3/5AT
Related links
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-214AC S1A-E3/61T
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-214AC S1A-E3/5AT
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 90 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 20 V 1 A Diode Schottky 2-Pin DO-214AC









