Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC B130-E3/61T
- RS Stock No.:
- 180-8197
- Mfr. Part No.:
- B130-E3/61T
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1800 units)*
$163.80
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,200 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 1800 | $0.091 | $163.80 |
| 3600 - 5400 | $0.089 | $160.20 |
| 7200 + | $0.087 | $156.60 |
*price indicative
- RS Stock No.:
- 180-8197
- Mfr. Part No.:
- B130-E3/61T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 6mA | |
| Minimum Operating Temperature | 65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 750mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JESD 201 Class 1A, RoHS, UL 94 V-0 | |
| Width | 0.110in | |
| Length | 194μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 6mA | ||
Minimum Operating Temperature 65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 750mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JESD 201 Class 1A, RoHS, UL 94 V-0 | ||
Width 0.110in | ||
Length 194μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC B130-E3/61T
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-214AC
- Vishay 30 V 3 A Schottky Rectifier Schottky 2-Pin DO-214AC
- Vishay 20 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 400 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-214AC SSA33L-E3/61T
- Vishay 20 V 1.5 A Diode Schottky 2-Pin DO-214AC SL12-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
