Vishay 100 V 1 A Diode Schottky 2-Pin DO-214AC SS1H10-E3/61T
- RS Stock No.:
- 177-7530
- Mfr. Part No.:
- SS1H10-E3/61T
- Brand:
- Vishay
This image is representative of the product range
Add 9000 more to save $63.00
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$358.20
(exc. GST)
$394.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 7200 | $0.199 | $358.20 | - |
| 9000 + | $0.192 | $345.60 | $63.00 |
*price indicative
- RS Stock No.:
- 177-7530
- Mfr. Part No.:
- SS1H10-E3/61T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | SS1H10 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 620mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 1μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.09mm | |
| Length | 4.5mm | |
| Width | 2.79mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series SS1H10 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 620mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 1μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.09mm | ||
Length 4.5mm | ||
Width 2.79mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-214AC SS1H10-E3/61T
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 100 V 1 A Diode Switching 2-Pin DO-214AC
- Vishay 100 V 1 A Diode Switching 2-Pin DO-214AC US1B-E3/61T
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-214AC S1B-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 50 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 90 V 1 A Diode Schottky 2-Pin DO-214AC
