Vishay 100 V 1 A Diode General Purpose 2-Pin DO-214AC US1B-E3/61T
- RS Stock No.:
- 165-2529
- Mfr. Part No.:
- US1B-E3/61T
- Brand:
- Vishay
This image is representative of the product range
Add 9000 more to save $144.00
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$286.20
(exc. GST)
$315.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,600 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 7200 | $0.159 | $286.20 | - |
| 9000 + | $0.143 | $257.40 | $144.00 |
*price indicative
- RS Stock No.:
- 165-2529
- Mfr. Part No.:
- US1B-E3/61T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | US1X | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Width | 2.79mm | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Height | 2.09mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series US1X | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Width 2.79mm | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Height 2.09mm | ||
Automotive Standard AEC-Q101 | ||
Vishay US1A-US1M SMD Ultrafast Efficient Rectifiers
Features and Benefits
Applications
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 1 A Diode Switching 2-Pin DO-214AC US1B-E3/61T
- Vishay 100 V 1 A Diode Switching 2-Pin DO-214AC
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214AC
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-214AC SS1H10-E3/61T
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-214AC S1B-E3/61T
- Vishay 100 V 1 A Diode Switching 2-Pin DO-214AC To ES1B-E3/5AT
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
