Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL
- RS Stock No.:
- 177-7383
- Mfr. Part No.:
- 1N4936-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 11000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5500 units)*
$863.50
(exc. GST)
$951.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 16,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5500 - 5500 | $0.157 | $863.50 | - |
| 11000 - 16500 | $0.153 | $841.50 | 2% |
| 22000 + | $0.15 | $825.00 | 4% |
*price indicative
- RS Stock No.:
- 177-7383
- Mfr. Part No.:
- 1N4936-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | 1N4936 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 200ns | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | RoHS | |
| Width | 56mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series 1N4936 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 200ns | ||
Length 5.2mm | ||
Height 2.7mm | ||
Diameter 2.7mm | ||
Standards/Approvals RoHS | ||
Width 56mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 8115923P
- Mfr. Part No. 1N4936-E3/54
- RS Stock No. 6289805P
- Mfr. Part No. UF4004-E3
- RS Stock No. 6289029P
- Mfr. Part No. 1N4004-E3/54
- RS Stock No. 8115923
- Mfr. Part No. 1N4936-E3/54
Related links
- Vishay 400 V 1 A Diode Switching 2-Pin DO-204AL 1N4936-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 400 V 6 A Diode Switching 2-Pin P600
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-204AL
- Vishay 200 V 1 A Diode Switching 2-Pin DO-204AL
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-204AL
- Vishay 400 V 3 A Diode Rectifier Diode 2-Pin DO-201AD
- Vishay 400 V 6 A Diode Plastic 2-Pin P600






