Vishay 200 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4934E-E3/54
- RS Stock No.:
- 145-2162
- Mfr. Part No.:
- 1N4934E-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 5500 units)*
$1,111.00
(exc. GST)
$1,221.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5500 - 5500 | $0.202 | $1,111.00 |
| 11000 - 16500 | $0.198 | $1,089.00 |
| 22000 + | $0.195 | $1,072.50 |
*price indicative
- RS Stock No.:
- 145-2162
- Mfr. Part No.:
- 1N4934E-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | 1N4934 | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Recovery Time trr | 200ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 56mm | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series 1N4934 | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Recovery Time trr 200ns | ||
Maximum Operating Temperature 175°C | ||
Width 56mm | ||
Length 5.2mm | ||
Height 2.7mm | ||
Diameter 2.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 1 A Diode Switching 2-Pin DO-204AL 1N4934E-E3/54
- Vishay 200 V 1 A Diode Switching 2-Pin DO-204AL 1N4942GP-E3/54
- Vishay 200 V 6 A Diode Switching 2-Pin P600
- Vishay 1 Single 1.5 W 5 % Through Hole 2-Pin DO-204AL
- Vishay 400 V 1 A Diode Switching 2-Pin DO-204AL
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-204AL
- Vishay 200 V 1 A Diode Switching 2-Pin DO-204AL 1N4942GP-E3
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-204AL
