Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4936-E3/54

This image is representative of the product range

Get a bulk buy discount

Add 1400 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$30.10

(exc. GST)

$33.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 400 left, ready to ship from another location
  • Final 16,800 unit(s) shipping from 24 November 2026

Units
Per unit
Per Pack*
Saving
100 - 1300$0.301$30.10-
1400 +$0.296$29.601%

*price indicative

Packaging Options:
RS Stock No.:
811-5923
Mfr. Part No.:
1N4936-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

1N4936

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

200ns

Height

2.7mm

Length

5.2mm

Width

56mm

Diameter

2.7mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Fast Recovery Rectifiers 1A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm

Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy