Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG6002EB,115

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$24.70

(exc. GST)

$27.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 01 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 700$0.247$24.70
800 - 1400$0.241$24.10
1500 +$0.237$23.70

*price indicative

Packaging Options:
RS Stock No.:
170-5353
Mfr. Part No.:
PMEG6002EB,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-523

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

2.5A

Maximum Forward Voltage Vf

600mV

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

650μm

Length

1.25mm

Width

850μm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Helping you extend battery life with essential solutions . Our low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency in space saving small packages.

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection, encapsulated in ultra small and flat lead Surface-Mounted Device (SMD) plastic packages.

Forward current: IF ≤ 0.2 A

Reverse voltage: VR ≤ 60 V

Very low forward voltage

Ultra small and flat lead SMD plastic packages

Target applications

Low voltage rectification

High efficiency DC-to-DC conversion

Switch mode power supply

Reverse polarity protection

Low power consumption applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy