ROHM 60 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB521SM-60T2R
- RS Stock No.:
- 133-3240
- Mfr. Part No.:
- RB521SM-60T2R
- Brand:
- ROHM
This image is representative of the product range
Add 1000 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$24.00
(exc. GST)
$26.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,200 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | $0.12 | $24.00 | - |
| 1000 - 1800 | $0.116 | $23.20 | $4.00 |
| 2000 - 9800 | $0.113 | $22.60 | $14.00 |
| 10000 - 19800 | $0.109 | $21.80 | $110.00 |
| 20000 + | $0.106 | $21.20 | $280.00 |
*price indicative
- RS Stock No.:
- 133-3240
- Mfr. Part No.:
- RB521SM-60T2R
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | RB521SM-60 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 125°C | |
| Width | 800μm | |
| Standards/Approvals | JEITA: SC-79, JEDEC: SOD-523 | |
| Height | 600μm | |
| Length | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series RB521SM-60 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 125°C | ||
Width 800μm | ||
Standards/Approvals JEITA: SC-79, JEDEC: SOD-523 | ||
Height 600μm | ||
Length 1.2mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520S30T1G
- onsemi 30 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523
- ROHM 45 V 200 mA Schottky Barrier Diode Schottky 2-Pin SOD-523 RB520SM-40T2R
- ROHM 40 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-40FHT2R
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523 RB521SM-30FHT2R
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523
- ROHM 40 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523
- ROHM 60 V 200 mA Schottky Barrier Schottky SOD-523-2
