Nexperia 60 V 200 mA Diode Schottky 2-Pin SC-90 PMEG6002EJ,115
- RS Stock No.:
- 165-8776
- Mfr. Part No.:
- PMEG6002EJ,115
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $12.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$288.00
(exc. GST)
$318.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 10 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.096 | $288.00 | - |
| 6000 - 9000 | $0.094 | $282.00 | $12.00 |
| 12000 + | $0.092 | $276.00 | $48.00 |
*price indicative
- RS Stock No.:
- 165-8776
- Mfr. Part No.:
- PMEG6002EJ,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-90 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.75A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-90 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.75A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Height 800μm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 1.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 200mA to 500mA
Diodes and Rectifiers
Related links
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SC-90 PMEG6002EJ,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SC-90
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SC-90 PMEG3002EJ,115
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG6002EB,115
- Nexperia 30 V 200 mA Diode Schottky 6-Pin SC-88
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70
