Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$8.42

(exc. GST)

$9.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,280 unit(s) shipping from 17 March 2027
  • Plus 3,000 unit(s) shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.421$8.42-
760 - 1480$0.41$8.202%
1500 +$0.404$8.084%

*price indicative

Packaging Options:
RS Stock No.:
485-492
Mfr. Part No.:
PMEG3002AEB,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-523

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

PMEG3002AEB

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

480mV

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Peak Reverse Current Ir

10μA

Maximum Operating Temperature

125°C

Length

1.25mm

Height

650μm

Width

850μm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy