Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115
- RS Stock No.:
- 166-1475
- Mfr. Part No.:
- PMEG3002AEB,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$393.00
(exc. GST)
$432.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 24 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.131 | $393.00 |
| 15000 + | $0.118 | $354.00 |
*price indicative
- RS Stock No.:
- 166-1475
- Mfr. Part No.:
- PMEG3002AEB,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | PMEG3002AEB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 480mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 850μm | |
| Height | 650μm | |
| Length | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series PMEG3002AEB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 480mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Width 850μm | ||
Height 650μm | ||
Length 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 200mA to 500mA
Diodes and Rectifiers
Related links
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-523
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323 BAT54J,115
- Nexperia 60 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG6002EB,115
